Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8336EV#TRPBF

DigiKey Part Number
505-LT8336EV#TRPBFTR-ND - Tape & Reel (TR)
505-LT8336EV#TRPBFCT-ND - Cut Tape (CT)
505-LT8336EV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8336EV#TRPBF
Description
40V, 2.5A LOW IQ SYNC STEP-UP SI
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8336EV#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
40V
Part Status
Active
Current - Output
Function
Step-Up
Frequency - Switching
300kHz ~ 3MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
16-LQFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT8336EV#WTRPBFAnalog Devices Inc.2 484505-LT8336EV#WTRPBFCT-ND188,12000 KčParametric Equivalent
LT8336JV#TRPBFAnalog Devices Inc.2 370505-LT8336JV#TRPBFCT-ND184,99000 KčParametric Equivalent
LT8336JV#WTRPBFAnalog Devices Inc.2 500505-LT8336JV#WTRPBFCT-ND199,80000 KčParametric Equivalent
In-Stock: 1 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,89000 Kč172,89 Kč
10133,89200 Kč1 338,92 Kč
25124,14040 Kč3 103,51 Kč
100113,42680 Kč11 342,68 Kč
250110,72436 Kč27 681,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500100,03508 Kč250 087,70 Kč
Manufacturers Standard Package
Unit Price without VAT:172,89000 Kč
Unit Price with VAT:209,19690 Kč