Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8336EV#WTRPBF

DigiKey Part Number
505-LT8336EV#WTRPBFTR-ND - Tape & Reel (TR)
505-LT8336EV#WTRPBFCT-ND - Cut Tape (CT)
505-LT8336EV#WTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8336EV#WTRPBF
Description
40V, 2.5A LOW IQ SYNC STEP-UP SI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8336EV#WTRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
300kHz ~ 3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
16-LQFN (3x3)
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT8336EV#TRPBFAnalog Devices Inc.1 761505-LT8336EV#TRPBFCT-ND172,89000 KčParametric Equivalent
LT8336JV#TRPBFAnalog Devices Inc.2 370505-LT8336JV#TRPBFCT-ND184,99000 KčParametric Equivalent
LT8336JV#WTRPBFAnalog Devices Inc.2 500505-LT8336JV#WTRPBFCT-ND199,80000 KčParametric Equivalent
In-Stock: 2 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,12000 Kč188,12 Kč
10146,11400 Kč1 461,14 Kč
25135,61920 Kč3 390,48 Kč
100124,07980 Kč12 407,98 Kč
250121,57256 Kč30 393,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500109,65004 Kč274 125,10 Kč
Manufacturers Standard Package
Unit Price without VAT:188,12000 Kč
Unit Price with VAT:227,62520 Kč