
LT7184SRV#PBF | |
|---|---|
DigiKey Part Number | 505-LT7184SRV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT7184SRV#PBF |
Description | DUAL 9A, 16V STEP-DOWN SILENT SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 2 Output 9A 36-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-LQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 280,63800 Kč | 2 806,38 Kč |
| 25 | 262,40800 Kč | 6 560,20 Kč |
| 100 | 242,37570 Kč | 24 237,57 Kč |
| 250 | 232,82668 Kč | 58 206,67 Kč |
| 500 | 227,07154 Kč | 113 535,77 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |


