
LT6703HDC-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6703HDC-3#TRPBFTR-ND - Tape & Reel (TR) 505-LT6703HDC-3#TRPBFCT-ND - Cut Tape (CT) 505-LT6703HDC-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6703HDC-3#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6703HDC-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 13.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 3-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,85200 Kč | 528,52 Kč |
| 25 | 48,47160 Kč | 1 211,79 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| 250 | 42,08672 Kč | 10 521,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,64580 Kč | 94 114,50 Kč |
| 5 000 | 36,92179 Kč | 184 608,95 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |





