
ACS37100LMATR-025B3 | |
|---|---|
DigiKey Part Number | 620-ACS37100LMATR-025B3TR-ND - Tape & Reel (TR) 620-ACS37100LMATR-025B3CT-ND - Cut Tape (CT) 620-ACS37100LMATR-025B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37100LMATR-025B3 |
Description | AEC-Q100 GRADE 0, 10MHZ, 25A, 3. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±25A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Mfr | Response Time 50ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Sensitivity 52.8mV/A | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Frequency DC ~ 10MHz | Supplier Device Package 16-SOIC |
Accuracy ±2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 5 | 91,25800 Kč | 456,29 Kč |
| 10 | 87,37300 Kč | 873,73 Kč |
| 25 | 82,71520 Kč | 2 067,88 Kč |
| 50 | 79,53620 Kč | 3 976,81 Kč |
| 100 | 76,62170 Kč | 7 662,17 Kč |
| 500 | 70,75906 Kč | 35 379,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,57506 Kč | 68 575,06 Kč |
| 2 000 | 66,57143 Kč | 133 142,86 Kč |
| 3 000 | 65,47694 Kč | 196 430,82 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |




