



LT6658BIMSE-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT6658BIMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658BIMSE-5#PBF |
Description | IC VREF SERIES 6V 0.1% 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 5V 6 VV ±0.1% 150 mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6658BIMSE-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Dual | |
Output Type | Adjustable (Fixed) | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 150 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 5.2V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,29000 Kč | 174,29 Kč |
| 10 | 116,95400 Kč | 1 169,54 Kč |
| 37 | 96,60811 Kč | 3 574,50 Kč |
| 111 | 84,06532 Kč | 9 331,25 Kč |
| 259 | 76,53259 Kč | 19 821,94 Kč |
| 518 | 74,72751 Kč | 38 708,85 Kč |
| Unit Price without VAT: | 174,29000 Kč |
|---|---|
| Unit Price with VAT: | 210,89090 Kč |




