Series Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA 6-DFN (2x2)
Introducing Power by Linear

LT6656BIDC-1.25#TRMPBF

DigiKey Part Number
505-LT6656BIDC-1.25#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6656BIDC-1.25#TRMPBFCT-ND - Cut Tape (CT)
505-LT6656BIDC-1.25#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6656BIDC-1.25#TRMPBF
Description
IC VREF SERIES 0.2% 6DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6656BIDC-1.25#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
2.2V ~ 18V
Current - Supply
1.5µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
10105,30500 Kč1 053,05 Kč
2597,40560 Kč2 435,14 Kč
10088,70610 Kč8 870,61 Kč
25088,34952 Kč22 087,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50084,52366 Kč42 261,83 Kč
1 00082,40539 Kč82 405,39 Kč
1 50081,34471 Kč122 017,07 Kč
2 50080,16902 Kč200 422,55 Kč
Manufacturers Standard Package
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč