LT6656AIS6-1.25#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 86,83125 Kč
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6656AIS6-1.25#TRMPBF

DigiKey Part Number
505-LT6656AIS6-1.25#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6656AIS6-1.25#TRMPBFCT-ND - Cut Tape (CT)
505-LT6656AIS6-1.25#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6656AIS6-1.25#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6656AIS6-1.25#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
2.2V ~ 18V
Current - Supply
1.5µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,71000 Kč194,71 Kč
10131,58400 Kč1 315,84 Kč
25115,11840 Kč2 877,96 Kč
10096,49950 Kč9 649,95 Kč
25087,36088 Kč21 840,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50086,83126 Kč43 415,63 Kč
Manufacturers Standard Package
Unit Price without VAT:194,71000 Kč
Unit Price with VAT:235,59910 Kč