



LT6654AHS6-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654AHS6-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6654AHS6-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6654AHS6-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-2.5#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AHS6-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.5ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,29000 Kč | 190,29 Kč |
| 10 | 128,42600 Kč | 1 284,26 Kč |
| 25 | 112,28920 Kč | 2 807,23 Kč |
| 100 | 94,04300 Kč | 9 404,30 Kč |
| 250 | 85,08240 Kč | 21 270,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,20000 Kč | 42 100,00 Kč |
| Unit Price without VAT: | 190,29000 Kč |
|---|---|
| Unit Price with VAT: | 230,25090 Kč |












