

ELUMEESAQC02 | |
|---|---|
DigiKey Part Number | CKN10937TR-ND - Tape & Reel (TR) CKN10937CT-ND - Cut Tape (CT) CKN10937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQC02 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,50000 Kč | 202,50 Kč |
| 10 | 174,88300 Kč | 1 748,83 Kč |
| 25 | 164,89720 Kč | 4 122,43 Kč |
| 50 | 157,71920 Kč | 7 885,96 Kč |
| 100 | 150,84220 Kč | 15 084,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 136,89422 Kč | 61 602,40 Kč |
| 900 | 130,88913 Kč | 117 800,22 Kč |
| 1 350 | 127,49393 Kč | 172 116,81 Kč |
| Unit Price without VAT: | 202,50000 Kč |
|---|---|
| Unit Price with VAT: | 245,02500 Kč |











