



LT6654AHS6-1.25#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6654AHS6-1.25#TRPBFTR-ND - Tape & Reel (TR) 505-LT6654AHS6-1.25#TRPBFCT-ND - Cut Tape (CT) 505-LT6654AHS6-1.25#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-1.25#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AHS6-1.25#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 0.8ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.4V ~ 36V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 10 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,28000 Kč | 182,28 Kč |
| 10 | 141,44200 Kč | 1 414,42 Kč |
| 25 | 131,23960 Kč | 3 280,99 Kč |
| 100 | 120,00880 Kč | 12 000,88 Kč |
| 250 | 117,42480 Kč | 29 356,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,97547 Kč | 264 938,67 Kč |
| Unit Price without VAT: | 182,28000 Kč |
|---|---|
| Unit Price with VAT: | 220,55880 Kč |









