



LTM4620EY#PBF | |
|---|---|
DigiKey Part Number | LTM4620EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4620EY#PBF |
Description | DC DC CNVRTR 0.6-2.5V 0.6-2.5V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4620EY#PBF Models |
Category | Voltage - Output 2 0.6 ~ 2.5V |
Mfr | Current - Output (Max) 13A, 13A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) |
Voltage - Input (Max) 16V | Supplier Device Package 144-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 506,40000 Kč | 1 506,40 Kč |
| 5 | 1 450,20600 Kč | 7 251,03 Kč |
| 10 | 1 426,66700 Kč | 14 266,67 Kč |
| 25 | 1 396,05640 Kč | 34 901,41 Kč |
| 50 | 1 373,32380 Kč | 68 666,19 Kč |
| 119 | 1 345,35597 Kč | 160 097,36 Kč |
| Unit Price without VAT: | 1 506,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 822,74400 Kč |








