Cyclone® V GT Field Programmable Gate Array (FPGA) IC 560 14251008 301000 1152-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGTFD9E5F35C7N

DigiKey Part Number
544-3475-ND
Manufacturer
Manufacturer Product Number
5CGTFD9E5F35C7N
Description
IC FPGA 560 I/O 1152FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cyclone® V GT Field Programmable Gate Array (FPGA) IC 560 14251008 301000 1152-BGA
Datasheet
 Datasheet
EDA/CAD Models
5CGTFD9E5F35C7N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
14251008
Mfr
Number of I/O
560
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
113560
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
301000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119 713,97000 Kč19 713,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19 713,97000 Kč
Unit Price with VAT:23 853,90370 Kč