
LT6350IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6350IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6350IMS8#PBF |
Description | IC ADC DRIVER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6350IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 149,48500 Kč | 1 494,85 Kč |
| 50 | 132,38820 Kč | 6 619,41 Kč |
| 100 | 127,09250 Kč | 12 709,25 Kč |
| 250 | 121,50200 Kč | 30 375,50 Kč |
| 500 | 118,13222 Kč | 59 066,11 Kč |
| 1 000 | 115,35797 Kč | 115 357,97 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |















