LTC2393-16 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2393-16 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1500A-A
DC1500A-A

DC1500A-A

DigiKey Part Number
DC1500A-A-ND
Manufacturer
Manufacturer Product Number
DC1500A-A
Description
BOARD SAR ADC LTC2393-16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2393-16 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, Parallel
Manufacturer
Analog Devices Inc.
Input Range
±4.096V
Packaging
Box
Power (Typ) @ Conditions
140mW @ 1MSPS
Part Status
Active
Utilized IC / Part
LTC2393-16
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 228,50000 Kč5 228,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5 228,50000 Kč
Unit Price with VAT:6 326,48500 Kč