
ADA4941-1YRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4941-1YRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4941-1YRZ-R7CT-ND - Cut Tape (CT) 505-ADA4941-1YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4941-1YRZ-R7 |
Description | IC ADC DRIVER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4941-1YRZ-R7 Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 127,87800 Kč | 1 278,78 Kč |
| 25 | 118,50440 Kč | 2 962,61 Kč |
| 100 | 108,19430 Kč | 10 819,43 Kč |
| 250 | 105,37636 Kč | 26 344,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,87672 Kč | 97 876,72 Kč |
| 2 000 | 95,86973 Kč | 191 739,46 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |







