Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT6200IS6#TRMPBF

DigiKey Part Number
505-LT6200IS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6200IS6#TRMPBFCT-ND - Cut Tape (CT)
505-LT6200IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6200IS6#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6200IS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
50V/µs
Gain Bandwidth Product
165 MHz
Current - Input Bias
23 µA
Voltage - Input Offset
2.5 mV
Current - Supply
20mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,13000 Kč192,13 Kč
10149,48500 Kč1 494,85 Kč
25138,82200 Kč3 470,55 Kč
100128,50780 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500118,13222 Kč59 066,11 Kč
1 000115,35797 Kč115 357,97 Kč
1 500113,96959 Kč170 954,39 Kč
Manufacturers Standard Package
Unit Price without VAT:192,13000 Kč
Unit Price with VAT:232,47730 Kč