Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6014IS8#PBF

DigiKey Part Number
505-LT6014IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6014IS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6014IS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
200µA (x2 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.2V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
150 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD823AARZAnalog Devices Inc.293505-AD823AARZ-ND179,15000 KčSimilar
AD823AARZ-R7Analog Devices Inc.2 694AD823AARZ-R7CT-ND179,15000 KčSimilar
AD823AARZ-RLAnalog Devices Inc.5 026505-AD823AARZ-RLCT-ND179,15000 KčSimilar
OPA1662AIDRQ1Texas Instruments2 995296-40430-1-ND55,89000 KčSimilar
OPA2211AIDDATexas Instruments1 528296-24510-5-ND354,13000 KčSimilar
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1159,34000 Kč159,34 Kč
10123,02700 Kč1 230,27 Kč
25113,96280 Kč2 849,07 Kč
100103,99800 Kč10 399,80 Kč
30098,43937 Kč29 531,81 Kč
50096,38412 Kč48 192,06 Kč
1 00094,02702 Kč94 027,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,34000 Kč
Unit Price with VAT:192,80140 Kč