


LT6003HDC#TRMPBF | |
|---|---|
DigiKey Part Number | LT6003HDC#TRMPBFTR-ND - Tape & Reel (TR) LT6003HDC#TRMPBFCT-ND - Cut Tape (CT) LT6003HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6003HDC#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 4DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6003HDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0013V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.25µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFSFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,25000 Kč | 89,25 Kč |
| 10 | 57,57200 Kč | 575,72 Kč |
| 25 | 49,31600 Kč | 1 232,90 Kč |
| 100 | 39,99080 Kč | 3 999,08 Kč |
| 250 | 35,41032 Kč | 8 852,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,59214 Kč | 16 296,07 Kč |
| 1 000 | 30,23201 Kč | 30 232,01 Kč |
| 1 500 | 29,73313 Kč | 44 599,69 Kč |
| Unit Price without VAT: | 89,25000 Kč |
|---|---|
| Unit Price with VAT: | 107,99250 Kč |









