
LT5578IUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT5578IUH#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5578IUH#TRPBF |
Description | IC MIXER 400MHZ-2.7GHZ UP 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC GSM, ISM, PCS, WCDMA Up Converter 400MHz ~ 2.7GHz 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT5578IUH#TRPBF Models |
Category | Noise Figure 8.6dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Tape & Reel (TR) | Current - Supply 170mA |
Part Status Active | Voltage - Supply 3.3V |
RF Type GSM, ISM, PCS, WCDMA | Mounting Type Surface Mount |
Frequency 400MHz ~ 2.7GHz | Package / Case 24-WQFN Exposed Pad |
Number of Mixers 1 | Supplier Device Package 24-QFN (5x5) |
Gain 1.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 213,65976 Kč | 534 149,40 Kč |
| Unit Price without VAT: | 213,65976 Kč |
|---|---|
| Unit Price with VAT: | 258,52831 Kč |




