
DC1545A-A | |
|---|---|
DigiKey Part Number | DC1545A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1545A-A |
Description | EVAL BOARD FOR LT5578 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5578 - Mixer 1.95GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT5578 |
Packaging Box | RF Frequency 1.95GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 1.95GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 885,47000 Kč | 3 885,47 Kč |
| 10 | 3 876,65100 Kč | 38 766,51 Kč |
| Unit Price without VAT: | 3 885,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 701,41870 Kč |



