
LT5578IUH#PBF | |
|---|---|
DigiKey Part Number | LT5578IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5578IUH#PBF |
Description | IC MIXER 400MHZ-2.7GHZ UP 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC GSM, ISM, PCS, WCDMA Up Converter 400MHz ~ 2.7GHz 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT5578IUH#PBF Models |
Category | Noise Figure 8.6dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Tube | Current - Supply 170mA |
Part Status Active | Voltage - Supply 3.3V |
RF Type GSM, ISM, PCS, WCDMA | Mounting Type Surface Mount |
Frequency 400MHz ~ 2.7GHz | Package / Case 24-WQFN Exposed Pad |
Number of Mixers 1 | Supplier Device Package 24-QFN (5x5) |
Gain 1.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,52000 Kč | 347,52 Kč |
| 10 | 275,53600 Kč | 2 755,36 Kč |
| 73 | 241,60068 Kč | 17 636,85 Kč |
| 146 | 233,56966 Kč | 34 101,17 Kč |
| 292 | 226,95747 Kč | 66 271,58 Kč |
| 511 | 222,48552 Kč | 113 690,10 Kč |
| Unit Price without VAT: | 347,52000 Kč |
|---|---|
| Unit Price with VAT: | 420,49920 Kč |




