
LT5400BIMS8E-4#TRPBF | |
|---|---|
DigiKey Part Number | LT5400BIMS8E-4#TRPBFTR-ND - Tape & Reel (TR) LT5400BIMS8E-4#TRPBFCT-ND - Cut Tape (CT) LT5400BIMS8E-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5400BIMS8E-4#TRPBF |
Description | RES ARRAY 4 RES 1K OHM 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BIMS8E-4#TRPBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±15% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5400BCMS8E-4#TRPBF | Analog Devices Inc. | 2 329 | LT5400BCMS8E-4#TRPBFCT-ND | 305,95000 Kč | Direct |
| LT5400AHMS8E-4#PBF | Analog Devices Inc. | 106 | 505-LT5400AHMS8E-4#PBF-ND | 822,96000 Kč | Parametric Equivalent |
| LT5400BIMS8E-4#PBF | Analog Devices Inc. | 83 | LT5400BIMS8E-4#PBF-ND | 330,77000 Kč | Parametric Equivalent |
| LT5400BMPMS8E-4#PBF | Analog Devices Inc. | 159 | LT5400BMPMS8E-4#PBF-ND | 658,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,77000 Kč | 330,77 Kč |
| 10 | 232,12200 Kč | 2 321,22 Kč |
| 25 | 205,42680 Kč | 5 135,67 Kč |
| 50 | 188,71720 Kč | 9 435,86 Kč |
| 100 | 174,52300 Kč | 17 452,30 Kč |
| 250 | 168,47908 Kč | 42 119,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,64630 Kč | 344 115,75 Kč |
| Unit Price without VAT: | 330,77000 Kč |
|---|---|
| Unit Price with VAT: | 400,23170 Kč |


