1k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5400BCMS8E-4#TRPBF

DigiKey Part Number
LT5400BCMS8E-4#TRPBFTR-ND - Tape & Reel (TR)
LT5400BCMS8E-4#TRPBFCT-ND - Cut Tape (CT)
LT5400BCMS8E-4#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT5400BCMS8E-4#TRPBF
Description
RES ARRAY 4 RES 1K OHM 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5400BCMS8E-4#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Analog Devices Inc.
Power Per Element
800mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Tolerance
±15%
Supplier Device Package
8-MSOP-EP
Number of Resistors
4
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Resistor Matching Ratio
±0.025%
Height - Seated (Max)
0.043" (1.10mm)
Resistor-Ratio-Drift
±0.2ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT5400AHMS8E-4#PBFAnalog Devices Inc.106505-LT5400AHMS8E-4#PBF-ND822,96000 KčParametric Equivalent
LT5400BCMS8E-4#PBFAnalog Devices Inc.791505-LT5400BCMS8E-4#PBF-ND305,95000 KčParametric Equivalent
LT5400BIMS8E-4#PBFAnalog Devices Inc.83LT5400BIMS8E-4#PBF-ND330,77000 KčParametric Equivalent
LT5400BMPMS8E-4#PBFAnalog Devices Inc.159LT5400BMPMS8E-4#PBF-ND658,83000 KčParametric Equivalent
In-Stock: 2 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1305,95000 Kč305,95 Kč
10214,06100 Kč2 140,61 Kč
25189,24280 Kč4 731,07 Kč
50173,70540 Kč8 685,27 Kč
100160,50600 Kč16 050,60 Kč
250153,48148 Kč38 370,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500125,39369 Kč313 484,23 Kč
Manufacturers Standard Package
Unit Price without VAT:305,95000 Kč
Unit Price with VAT:370,19950 Kč