
LT4363CS-2#PBF | |
|---|---|
DigiKey Part Number | LT4363CS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363CS-2#PBF |
Description | IC SURGE STOPPER HV 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4363CS-2#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,71500 Kč | 1 337,15 Kč |
| 50 | 118,08860 Kč | 5 904,43 Kč |
| 100 | 113,25270 Kč | 11 325,27 Kč |
| 250 | 108,14724 Kč | 27 036,81 Kč |
| 500 | 105,07022 Kč | 52 535,11 Kč |
| 1 000 | 102,53701 Kč | 102 537,01 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |







