


LTC4353CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4353CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4353CMS#PBF |
Description | IC OR CTRLR LOAD SHARE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:2 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4353CMS#PBF Models |
Category | Delay Time - OFF 300 ns |
Manufacturer Analog Devices Inc. | Current - Supply 1.5 mA |
Packaging Tube | Voltage - Supply 2.9V ~ 18V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type Current Sharing Controller | Operating Temperature 0°C ~ 70°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:2 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 16-MSOP |
Delay Time - ON 400 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 180,89800 Kč | 1 808,98 Kč |
| 37 | 163,80135 Kč | 6 060,65 Kč |
| 111 | 153,58432 Kč | 17 047,86 Kč |
| 259 | 147,59568 Kč | 38 227,28 Kč |
| 518 | 143,65307 Kč | 74 412,29 Kč |
| 1 036 | 140,40873 Kč | 145 463,44 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |



