
LT4356MPS-2#PBF | |
|---|---|
DigiKey Part Number | LT4356MPS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356MPS-2#PBF |
Description | IC SURGE STOPPER ADJ 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4356MPS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,80000 Kč | 344,80 Kč |
| 10 | 241,54900 Kč | 2 415,49 Kč |
| 50 | 198,13100 Kč | 9 906,55 Kč |
| 100 | 185,76630 Kč | 18 576,63 Kč |
| Unit Price without VAT: | 344,80000 Kč |
|---|---|
| Unit Price with VAT: | 417,20800 Kč |











