


ADF4106SRUZ-EP | |
|---|---|
DigiKey Part Number | ADF4106SRUZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADF4106SRUZ-EP |
Description | IC FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 325MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4106SRUZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS, TTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 325MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,32000 Kč | 375,32 Kč |
| 10 | 264,38800 Kč | 2 643,88 Kč |
| 96 | 207,60563 Kč | 19 930,14 Kč |
| Unit Price without VAT: | 375,32000 Kč |
|---|---|
| Unit Price with VAT: | 454,13720 Kč |









