



LT3015MPMSE-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT3015MPMSE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015MPMSE-3.3#PBF |
Description | IC REG LIN -3.3V 1.5A 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015MPMSE-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 61dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,32000 Kč | 399,32 Kč |
| 10 | 282,55400 Kč | 2 825,54 Kč |
| 37 | 241,11351 Kč | 8 921,20 Kč |
| 111 | 225,23505 Kč | 25 001,09 Kč |
| Unit Price without VAT: | 399,32000 Kč |
|---|---|
| Unit Price with VAT: | 483,17720 Kč |










