
LT4356CS-2#PBF | |
|---|---|
DigiKey Part Number | LT4356CS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356CS-2#PBF |
Description | IC SURGE STOPPER 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,48000 Kč | 152,48 Kč |
| 10 | 101,48400 Kč | 1 014,84 Kč |
| 50 | 80,06220 Kč | 4 003,11 Kč |
| 100 | 73,22160 Kč | 7 322,16 Kč |
| 250 | 65,85612 Kč | 16 464,03 Kč |
| 500 | 62,49000 Kč | 31 245,00 Kč |
| Unit Price without VAT: | 152,48000 Kč |
|---|---|
| Unit Price with VAT: | 184,50080 Kč |














