Hot Swap Controller 2 Channel General Purpose 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 2 Channel General Purpose 16-SSOP
Introducing Power by Linear

LT4220IGN#PBF

DigiKey Part Number
LT4220IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT4220IGN#PBF
Description
IC HOT SWAP CTRLR GP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4220IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Fault Timeout, Latched Fault, UVLO
Voltage - Supply
2.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2.7 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1279,90000 Kč279,90 Kč
10220,41600 Kč2 204,16 Kč
25205,57040 Kč5 139,26 Kč
100189,24450 Kč18 924,45 Kč
300180,14253 Kč54 042,76 Kč
500176,77586 Kč88 387,93 Kč
1 000172,91643 Kč172 916,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,90000 Kč
Unit Price with VAT:338,67900 Kč