Hot Swap Controller 2 Channel General Purpose 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 2 Channel General Purpose 16-SSOP
Introducing Power by Linear

LT4220IGN#TRPBF

DigiKey Part Number
505-LT4220IGN#TRPBFTR-ND - Tape & Reel (TR)
505-LT4220IGN#TRPBFCT-ND - Cut Tape (CT)
505-LT4220IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4220IGN#TRPBF
Description
IC HOT SWAP CTRLR GP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4220IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Fault Timeout, Latched Fault, UVLO
Voltage - Supply
2.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2.7 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1279,90000 Kč279,90 Kč
10220,41600 Kč2 204,16 Kč
25205,57040 Kč5 139,26 Kč
100194,36800 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500168,84358 Kč422 108,95 Kč
Manufacturers Standard Package
Unit Price without VAT:279,90000 Kč
Unit Price with VAT:338,67900 Kč