Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View
Introducing Power by Linear

LT3972IMSE#PBF

DigiKey Part Number
LT3972IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3972IMSE#PBF
Description
IC REG BUCK ADJ 3.5A 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3972IMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
230kHz ~ 2.45MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
33V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3680EMSE#PBFAnalog Devices Inc.546LT3680EMSE#PBF-ND278,64000 KčParametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1335,55000 Kč335,55 Kč
10265,66700 Kč2 656,67 Kč
50237,65120 Kč11 882,56 Kč
100228,98110 Kč22 898,11 Kč
250219,82304 Kč54 955,76 Kč
500214,30516 Kč107 152,58 Kč
1 000209,76204 Kč209 762,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,55000 Kč
Unit Price with VAT:406,01550 Kč