



LT3680EMSE#PBF | |
|---|---|
DigiKey Part Number | LT3680EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3680EMSE#PBF |
Description | IC REG BUCK ADJ 3.5A 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3680EMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 230kHz ~ 2.45MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 219,26100 Kč | 2 192,61 Kč |
| 50 | 195,45780 Kč | 9 772,89 Kč |
| 100 | 188,08960 Kč | 18 808,96 Kč |
| 250 | 180,30984 Kč | 45 077,46 Kč |
| 500 | 175,62014 Kč | 87 810,07 Kč |
| 1 000 | 171,76154 Kč | 171 761,54 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |


