LT3965IFE-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 9
Unit Price: 253,66000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 152,63856 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 177,29040 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 152,63856 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 47
Unit Price: 276,54000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 167,53475 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 44
Unit Price: 276,54000 Kč
Datasheet
LED Driver IC 8 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 500mA 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 8 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 500mA 28-TSSOP-EP
24 TSSOP EP Pad View
Introducing Power by Linear

LT3965IFE-1#TRPBF

DigiKey Part Number
LT3965IFE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3965IFE-1#TRPBF
Description
IC LED DRVR RGLTR I2C 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 500mA 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3965IFE-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
500mA
Frequency
-
Dimming
I2C, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000167,53475 Kč335 069,50 Kč
Manufacturers Standard Package
Unit Price without VAT:167,53475 Kč
Unit Price with VAT:202,71705 Kč