LED Driver IC 8 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 500mA 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 8 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 500mA 28-TSSOP-EP
24 TSSOP EP Pad View
Introducing Power by Linear

LT3965IFE#PBF

DigiKey Part Number
LT3965IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3965IFE#PBF
Description
IC LED DRVR RGLTR I2C 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 500mA 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3965IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
500mA
Frequency
-
Dimming
I2C, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1276,54000 Kč276,54 Kč
10217,66500 Kč2 176,65 Kč
50194,12660 Kč9 706,33 Kč
100186,83390 Kč18 683,39 Kč
250179,13560 Kč44 783,90 Kč
500174,49590 Kč87 247,95 Kč
1 000170,67741 Kč170 677,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:276,54000 Kč
Unit Price with VAT:334,61340 Kč