



LT3965EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3965EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3965EFE#PBF |
Description | IC LED DRVR RGLTR I2C 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 500mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3965EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | I2C, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 199,12400 Kč | 1 991,24 Kč |
| 50 | 177,29040 Kč | 8 864,52 Kč |
| 100 | 170,52900 Kč | 17 052,90 Kč |
| 250 | 163,39300 Kč | 40 848,25 Kč |
| 500 | 159,09218 Kč | 79 546,09 Kč |
| 1 000 | 155,55171 Kč | 155 551,71 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |

