Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3957AIUHE#TRPBF | |
|---|---|
DigiKey Part Number | LT3957AIUHE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3957AIUHE#TRPBF |
Description | IC REG BOOST CUK ADJ 5A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V 1 Output 5A (Switch) 36-WFQFN, 28 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3957AIUHE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,17954 Kč | 327 948,85 Kč |
| Unit Price without VAT: | 131,17954 Kč |
|---|---|
| Unit Price with VAT: | 158,72724 Kč |



