LT3957 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1544A

DigiKey Part Number
DC1544A-ND
Manufacturer
Manufacturer Product Number
DC1544A
Description
EVAL BOARD FOR LT3957
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3957 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
24V
Current - Output
600mA
Voltage - Input
4.5V ~ 20V
Regulator Topology
Boost
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LT3957
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 400,55000 Kč4 400,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 400,55000 Kč
Unit Price with VAT:5 324,66550 Kč