LT3955EUHE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 35
Unit Price: 249,04000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 52
Unit Price: 288,30000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 168,84358 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.5A (Switch) 36-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.5A (Switch) 36-QFN (5x6)
Introducing Power by Linear

LT3955EUHE#TRPBF

DigiKey Part Number
LT3955EUHE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3955EUHE#TRPBF
Description
IC LED DRVR RGLTR PWM 3.5A 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.5A (Switch) 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LT3955EUHE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
3.5A (Switch)
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-WFQFN, 28 Leads, Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500144,11566 Kč360 289,15 Kč
Manufacturers Standard Package
Unit Price without VAT:144,11566 Kč
Unit Price with VAT:174,37995 Kč