


LT3955IUHE#PBF | |
|---|---|
DigiKey Part Number | LT3955IUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3955IUHE#PBF |
Description | IC LED DRVR RGLTR PWM 3.5A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.5A (Switch) 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3955IUHE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 3.5A (Switch) | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN, 28 Leads, Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 10 | 227,03000 Kč | 2 270,30 Kč |
| 61 | 200,18328 Kč | 12 211,18 Kč |
| 122 | 193,00434 Kč | 23 546,53 Kč |
| 305 | 185,42610 Kč | 56 554,96 Kč |
| 549 | 181,49654 Kč | 99 641,60 Kč |
| 1 037 | 177,91664 Kč | 184 499,56 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |



