LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.5A (Switch) 36-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.5A (Switch) 36-QFN (5x6)
Introducing Power by Linear

LT3955EUHE#PBF

DigiKey Part Number
LT3955EUHE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3955EUHE#PBF
Description
IC LED DRVR RGLTR PWM 3.5A 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.5A (Switch) 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LT3955EUHE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
3.5A (Switch)
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-WFQFN, 28 Leads, Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1249,04000 Kč249,04 Kč
10195,15500 Kč1 951,55 Kč
61171,54328 Kč10 464,14 Kč
122165,23016 Kč20 158,08 Kč
305158,56725 Kč48 363,01 Kč
549155,11250 Kč85 156,76 Kč
1 037151,96437 Kč157 587,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,04000 Kč
Unit Price with VAT:301,33840 Kč