LED Driver IC 3 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 52-QFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 52-QFN (7x8)
Introducing Power by Linear

LT3797EUKG#TRPBF

DigiKey Part Number
505-LT3797EUKG#TRPBFTR-ND - Tape & Reel (TR)
505-LT3797EUKG#TRPBFCT-ND - Cut Tape (CT)
505-LT3797EUKG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3797EUKG#TRPBF
Description
IC LED DRIVER CTRLR PWM 52QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LT3797EUKG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
52-WFQFN, 47 Leads, Exposed Pad
Supplier Device Package
52-QFN (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1310,77000 Kč310,77 Kč
10245,67700 Kč2 456,77 Kč
25229,40720 Kč5 735,18 Kč
100218,14190 Kč21 814,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000195,82441 Kč391 648,82 Kč
Manufacturers Standard Package
Unit Price without VAT:310,77000 Kč
Unit Price with VAT:376,03170 Kč