Parametric Equivalent
Parametric Equivalent




LT3686AIMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3686AIMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3686AIMSE#PBF |
Description | IC REG BUCK ADJ 1.2A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3686AIMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 37V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3686AEMSE#PBF | Analog Devices Inc. | 57 | LT3686AEMSE#PBF-ND | 180,37000 Kč | Parametric Equivalent |
| LT3686AHMSE#PBF | Analog Devices Inc. | 7 | 505-LT3686AHMSE#PBF-ND | 213,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 130,17243 Kč | 14 449,14 Kč |
| Unit Price without VAT: | 130,17243 Kč |
|---|---|
| Unit Price with VAT: | 157,50864 Kč |



