



LT3686AEMSE#PBF | |
|---|---|
DigiKey Part Number | LT3686AEMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3686AEMSE#PBF |
Description | IC REG BUCK ADJ 1.2A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3686AEMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 37V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 139,88900 Kč | 1 398,89 Kč |
| 37 | 126,15270 Kč | 4 667,65 Kč |
| 111 | 117,94631 Kč | 13 092,04 Kč |
| 259 | 113,13625 Kč | 29 302,29 Kč |
| 518 | 109,96992 Kč | 56 964,42 Kč |
| 1 036 | 107,36403 Kč | 111 229,14 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |


