

LT3517HUF#PBF | |
---|---|
DigiKey Part Number | LT3517HUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3517HUF#PBF |
Description | IC LED DRVR RGLTR PWM 1.5A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3517HUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 250kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 229,75000 Kč | 229,75 Kč |
10 | 156,97500 Kč | 1 569,75 Kč |
91 | 117,76736 Kč | 10 716,83 Kč |
182 | 109,37698 Kč | 19 906,61 Kč |
273 | 108,83637 Kč | 29 712,33 Kč |
Unit Price without VAT: | 229,75000 Kč |
---|---|
Unit Price with VAT: | 277,99750 Kč |