
MAX8521ETP+T | |
|---|---|
DigiKey Part Number | MAX8521ETP+TTR-ND - Tape & Reel (TR) MAX8521ETP+TCT-ND - Cut Tape (CT) MAX8521ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8521ETP+T |
Description | IC DRVR PWR TEC 20-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8521ETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,74000 Kč | 566,74 Kč |
| 10 | 456,24500 Kč | 4 562,45 Kč |
| 25 | 428,61960 Kč | 10 715,49 Kč |
| 100 | 407,36960 Kč | 40 736,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 360,33576 Kč | 900 839,40 Kč |
| Unit Price without VAT: | 566,74000 Kč |
|---|---|
| Unit Price with VAT: | 685,75540 Kč |


