


LT3495EDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3495EDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT3495EDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT3495EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3495EDDB#TRPBF |
Description | IC REG BST SEPIC ADJ 550MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 550mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3495EDDB#TRPBF Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V (Switch) |
Part Status Active | Current - Output |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 97,03200 Kč | 970,32 Kč |
| 25 | 89,61960 Kč | 2 240,49 Kč |
| 100 | 81,47640 Kč | 8 147,64 Kč |
| 250 | 78,38972 Kč | 19 597,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,29678 Kč | 178 241,95 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |



