
DC1219A-D | |
|---|---|
DigiKey Part Number | DC1219A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1219A-D |
Description | EVAL BOARD FOR LT3495B1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3495B-1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 36mA |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 6V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LT3495B-1 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |



