


LT3495BEDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3495BEDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT3495BEDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT3495BEDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3495BEDDB#TRPBF |
Description | IC REG BST SEPIC ADJ 550MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 550mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3495BEDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,19700 Kč | 941,97 Kč |
| 25 | 87,00720 Kč | 2 175,18 Kč |
| 100 | 79,10370 Kč | 7 910,37 Kč |
| 250 | 78,38972 Kč | 19 597,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,22016 Kč | 173 050,40 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |




